1-1393127-2 | Potter & Brumfield
Contactor, 2 pole, 30 A, 240 VAC, 2 Form C (NO/NC), coil 240 VAC, screw connection, 1-1393127-2
Order No.: 71P0374
EAN: 4099891657284
MPN:
1-1393127-2
Unit Price (€ / pc.)
119.7378 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 26 Weeks **
Total Price:
119.74 € *
Price list
Quantity
Price per unit*
1 pcs.
119.7378 €
5 pcs.
99.1389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393127-2, Potter & Brumfield
Definite purpose contactor, 2, 240 VAC Coil voltage, 30 A, Panel, Screw terminal, 1200 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Magnetic blowouts
- Contact arrangement
Applications
- Industrial Control
- Lighting
Technical specifications
Connection | screw connection | |
Version | contactor | |
rated voltage (AC) | 600 V | |
Rated Voltage | 240 VAC | |
Assembly | panel mounting | |
Rated current | 30 A | |
Pin number | 2 pole | |
Latching switching function | 2 Form C (NO/NC) | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |