1-1393127-6 | Potter & Brumfield
Contactor, 2 pole, 20 A, 120 VAC, 2 Form C (NO/NC), coil 120 VAC, screw connection, 1-1393127-6
Order No.: 71P0375
EAN: 4099891657291
MPN:
1-1393127-6
Unit Price (€ / pc.)
109.1468 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 26 Weeks **
Total Price:
218.29 € *
Price list
Quantity
Price per unit*
2 pcs.
109.1468 €
6 pcs.
95.1643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393127-6, Potter & Brumfield
Definite purpose contactor, 2, 120 VAC Coil voltage, 20 A, Panel, Screw terminal, 290 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Magnetic blowouts
- Contact arrangement
Applications
- Industrial Control
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
rated voltage (AC) | 600 V | |
Rated Voltage | 120 VAC | |
Assembly | Panelmontage | |
Rated current | 20 A | |
Pin number | 2-polig | |
Latching switching function | 2 Wechsler | |
Control Voltage | 120 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |