1-1393127-8 | Potter & Brumfield

Contactor, 2 pole, 20 A, 240 VAC, 2 Form C (NO/NC), coil 240 VAC, screw connection, 1-1393127-8

Order No.: 71P0376
EAN: 4099891657307
MPN:
1-1393127-8
1-1393127-8 Potter & Brumfield Contactors
Image may differ
Unit Price (€ / pc.)
139.9083 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 33 Weeks **
Total Price:
279.82 € *
Price list
Quantity
Price per unit*
2 pcs.
139.9083 €
4 pcs.
137.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1393127-8, Potter & Brumfield

Definite purpose contactor, 2, 240 VAC Coil voltage, 20 A, Panel, Screw terminal, 1200 Ω Coil resistance, 600 VAC Switching voltage.

Features

  • Magnetic blowouts
  • Contact arrangement

Applications

  • Industrial Control
  • Lighting
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 600 V
Rated Voltage 240 VAC
Assembly Panelmontage
Rated current 20 A
Pin number 2-polig
Latching switching function 2 Wechsler
Control Voltage 240 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes