1-1393128-4 | Potter & Brumfield

Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-4

Order No.: 71P0377
EAN: 4099891657314
MPN:
1-1393128-4
1-1393128-4 Potter & Brumfield Contactors
Image may differ
Unit Price (€ / pc.)
99.2698 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 19 Weeks **
Total Price:
198.54 € *
Price list
Quantity
Price per unit*
2 pcs.
99.2698 €
5 pcs.
97.4253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1-1393128-4, Potter & Brumfield

Definite purpose contactor, 2, 24 VDC Coil voltage, 25 A, Panel, Screw terminal, 288 Ω Coil resistance, 600 VAC Switching voltage.

Features

  • Magnetic blowouts
  • Contact arrangement

Applications

  • Industrial Control
  • Lighting
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 600 V
Rated Voltage 24 VDC
Assembly Panelmontage
Rated current 25 A
Pin number 2-polig
Latching switching function 1 Wechsler
Control Voltage 24 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid