1-1393128-7 | Potter & Brumfield
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
Order No.: 71P0378
EAN: 4099891657321
MPN:
1-1393128-7
Unit Price (€ / pc.)
97.9727 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 26 Weeks **
Total Price:
293.92 € *
Price list
Quantity
Price per unit*
3 pcs.
97.9727 €
7 pcs.
82.4313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393128-7, Potter & Brumfield
Definite purpose contactor, 2, 24 VDC Coil voltage, 25 A, Panel, Screw terminal, 288 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Magnetic blowouts
- Contact arrangement
Applications
- Industrial Control
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
rated voltage (AC) | 600 V | |
Rated Voltage | 24 VDC | |
Assembly | Panelmontage | |
Rated current | 25 A | |
Pin number | 2-polig | |
Latching switching function | 1 Wechsler | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |