1393130-7 | Potter & Brumfield

Contactor, 2 pole, 25 A, 120 VAC, 2 Form A (N/O), coil 120 VAC, screw connection, 1393130-7

Order No.: 71P1970
EAN: 4099891657376
MPN:
1393130-7
1393130-7 Potter & Brumfield Contactors
Image may differ
Unit Price (€ / pc.)
78.8732 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 18 Weeks **
Total Price:
236.62 € *
Price list
Quantity
Price per unit*
3 pcs.
78.8732 €
8 pcs.
68.7820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1393130-7, Potter & Brumfield

Definite purpose contactor, 2, 120 VAC Coil Voltage, 25 A, Panel, Screw Terminal, 290 Ω Coil Resistance, 600 VAC Switching Voltage.

Applications

  • Industrial Control
  • Lighting
Technical specifications
Anschluss Schraubanschluss
Ausführung Schütz
Bemessungsspannung (AC) 600 V
Bemessungsspannung 120 VAC
Montage Panelmontage
Nennstrom 25 A
Polzahl 2-polig
Schaltfunktion 2 Schließer
Steuerspannung 120 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid