3-1393127-0 | Potter & Brumfield
Contactor, 2 pole, 25 A, 240 VAC, 2 Form C (NO/NC), coil 240 VAC, screw connection, 3-1393127-0
Order No.: 71P7312
EAN: 4099891657468
MPN:
3-1393127-0
Unit Price (€ / pc.)
76.7193 € *
Available: 0 pcs.
Available in 5 Days: 106 pcs.
Leadtime: 18 Weeks **
Total Price:
230.16 € *
Price list
Quantity
Price per unit*
3 pcs.
76.7193 €
6 pcs.
75.2913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1393127-0, Potter & Brumfield
Definite purpose contactor, 2, 240 VAC Coil voltage, 25 A, Panel, Screw terminal, 1200 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
rated voltage (AC) | 600 V | |
Rated Voltage | 240 VAC | |
Assembly | Panelmontage | |
Rated current | 25 A | |
Pin number | 2-polig | |
Latching switching function | 2 Wechsler | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |