3-1393132-8 | Potter & Brumfield

Contactor, 4 pole, 30 A, 120 VAC, 4 Form X, coil 120 VAC, screw connection, 3-1393132-8

Order No.: 71P7316
EAN: 4099891657475
MPN:
3-1393132-8
Series: P30
3-1393132-8 Potter & Brumfield Contactors Image 1
3-1393132-8 Potter & Brumfield Contactors Image 2
3-1393132-8 Potter & Brumfield Contactors Image 3
3-1393132-8 Potter & Brumfield Contactors Image 4
3-1393132-8 Potter & Brumfield Contactors Image 5
Image may differ
Unit Price (€ / pc.)
331.6530 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 33 Weeks **
Total Price:
331.65 € *
Price list
Quantity
Price per unit*
1 pcs.
331.6530 €
2 pcs.
325.5245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Definite purpose contactor, 3-1393132-8, Potter & Brumfield

Definite purpose contactor, 4, 120 VAC Coil Voltage, 30 A, Panel, 4 Form X, 4PST-NO-DM, 10-32 Screw, 117 Ω Coil Resistance.

Features

  • For control of motors, power supplies, heating elements and lighting
  • No aux switch
  • Standard mounting
  • Screw terminals
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 600 V
Rated Voltage 120 VAC
Assembly Panelmontage
Rated current 30 A
Pin number 4-polig
Latching switching function 4 Brückenkontakt
Control Voltage 120 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid