4-1393132-0 | Potter & Brumfield
Contactor, 4 pole, 30 A, 208-240 VAC, 4 form Y, coil 240 VAC, screw connection, 4-1393132-0
Unit Price (€ / pc.)
345.3618 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 33 Weeks **
Total Price:
345.36 € *
Price list
Quantity
Price per unit*
1 pcs.
345.3618 €
2 pcs.
338.9715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Definite purpose contactor, 4-1393132-0, Potter & Brumfield
Definite purpose contactor, 4, 208-240 VAC Coil Voltage, 30 A, Panel, 4 Form Y, 4PST-NC-DB, 10-32 Screw/Quick Connect.
Features
- For control of motors, power supplies, heating elements and lighting
- No aux switch
- Standard mounting
- Screw terminals and dual
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
rated voltage (AC) | 600 V | |
Rated Voltage | 208-240 VAC | |
Assembly | Panelmontage | |
Rated current | 30 A | |
Pin number | 4-polig | |
Latching switching function | 4 Form Y | |
Control Voltage | 240 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |