6-1393127-0 | Potter & Brumfield
Contactor, 2 pole, 25 A, 110 VDC, 2 Form C (NO/NC), coil 110 VDC, screw connection, 6-1393127-0
Order No.: 72P0206
EAN: 4099891657529
MPN:
6-1393127-0
Unit Price (€ / pc.)
146.7389 € *
Available in 5 Days: 77 pcs. - if ordered today
Power relay, 6-1393127-0, Potter & Brumfield
Definite purpose contactor, 2, 110 VDC Coil voltage, 25 A, Panel, Screw terminal, 6050 Ω Coil resistance, 600 VAC Switching voltage.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form C (NO/NC) | |
| Pin number | 2 pole | |
| Rated current | 25 A | |
| Rated Voltage | 110 VDC | |
| rated voltage (AC) | 600 V | |
| Control Voltage | 110 VDC | |
| Connection | screw connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |