9-1393127-9 | Potter & Brumfield

Contactor, 2 pole, 30 A, 120 VAC, 1 Form C (NO/NC), coil 120 VAC, screw connection, 9-1393127-9

Order No.: 72P2124
EAN: 4099891657611
MPN:
9-1393127-9
9-1393127-9 Potter & Brumfield Contactors
Image may differ
Unit Price (€ / pc.)
118.8215 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 18 Weeks **
Total Price:
237.64 € *
Price list
Quantity
Price per unit*
2 pcs.
118.8215 €
4 pcs.
116.6200 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 9-1393127-9, Potter & Brumfield

Definite purpose contactor, 2, 120 VAC Coil voltage, 30 A, Panel, Screw terminal, 290 Ω Coil resistance, 600 VAC Switching voltage.

Features

  • Contact ratings to 50A

Applications

  • Industrial control
  • Lighting
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 600 V
Rated Voltage 120 VAC
Assembly Panelmontage
Rated current 30 A
Pin number 2-polig
Latching switching function 1 Wechsler
Control Voltage 120 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid