9-1393129-5 | Potter & Brumfield

Contactor, 2 pole, 30 A, 120 VAC, 2 Form A (N/O), coil 120 VAC, screw connection, 9-1393129-5

Order No.: 72P2125
EAN: 4099891657628
MPN:
9-1393129-5
9-1393129-5 Potter & Brumfield Contactors
Image may differ
Unit Price (€ / pc.)
78.4805 € *
Available: 0 pcs.
Available in 5 Days: 1,115 pcs.
Leadtime: 33 Weeks **
Total Price:
235.44 € *
Price list
Quantity
Price per unit*
3 pcs.
78.4805 €
8 pcs.
68.4012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 9-1393129-5, Potter & Brumfield

Definite purpose contactor, 2, 120 VAC Coil voltage, 30 A, Panel, Screw terminal, 290 Ω Coil resistance, 600 VAC Switching voltage.

Features

  • Contact ratings to 50A

Applications

  • Industrial control
  • Lighting
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 600 V
Rated Voltage 120 VAC
Assembly Panelmontage
Rated current 30 A
Pin number 2-polig
Latching switching function 2 Schließer
Control Voltage 120 VAC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid