1-1393249-1 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 2 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1-1393249-1
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Available in 5 Days: 4,127 pcs.
Leadtime: 23 Weeks **
Total Price:
242.05 € *
Price list
Quantity
Price per unit*
20 pcs.
12.1023 €
45 pcs.
10.5553 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 1-1393249-1, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 2A Current Rating.
Features
- Single pole, Push-to-reset
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
- Termination is screw
Technical specifications
Anschluss | Flachstecker 6,35 mm | |
Befestigungsart | Panelmontage | |
Betätiger | Druckbetätiger | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 50 V | |
Nennstrom | 2 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |