1-1393249-2 | Potter & Brumfield

Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1-1393249-2

Order No.: 71P0413
EAN: 4099891578749
MPN:
1-1393249-2
Series: W58
1-1393249-2 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Available in 5 Days: 2,199 pcs.
Leadtime: 23 Weeks **
Total Price:
237.41 € *
Price list
Quantity
Price per unit*
25 pcs.
9.4962 €
55 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 1-1393249-2, Potter & Brumfield

Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 20A Current Rating, 1 Pole.

Features

  • Single pole, push-to-reset
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
Technical specifications
Anschluss Flachstecker 6,35 mm
Befestigungsart Panelmontage
Betätiger Druckbetätiger
Nennspannung (AC) 250 V
Nennspannung (DC) 50 V
Nennstrom 20 A
Polzahl 1-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA)