1-1393249-4 | Potter & Brumfield

Thermal circuit breaker, 1 pole, 3 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1-1393249-4

Order No.: 71P0415
EAN: 4099891578763
MPN:
1-1393249-4
Series: W58
1-1393249-4 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Available in 5 Days: 1,201 pcs.
Leadtime: 23 Weeks **
Total Price:
242.05 € *
Price list
Quantity
Price per unit*
20 pcs.
12.1023 €
45 pcs.
11.9000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 1-1393249-4, Potter & Brumfield

Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 3A Current Rating, 1 Pole.

Features

  • Single pole, push-to-reset
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
Technical specifications
Anschluss Flachstecker 6,35 mm
Befestigungsart Panelmontage
Betätiger Druckbetätiger
Nennspannung (AC) 250 V
Nennspannung (DC) 50 V
Nennstrom 3 A
Polzahl 1-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes