1-1393250-9 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 0.25 mA, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1-1393250-9
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Available in 5 Days: 143 pcs.
Leadtime: 24 Weeks **
Total Price:
255.14 € *
Price list
Quantity
Price per unit*
20 pcs.
12.7568 €
40 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 1-1393250-9, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 0.25A Current Rating.
Features
- Single pole fuseholder type
- Push to reset
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
Technical specifications
Anschluss | Flachstecker 6,35 mm | |
Befestigungsart | Panelmontage | |
Betätiger | Druckbetätiger | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 32 V | |
Nennstrom | 0.25 mA | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |