1-1393253-7 | Potter & Brumfield
Magnetic circuit breaker, 2 pole, 10 A, 415 V (AC), faston plug 6.35 mm, panel mounting, 1-1393253-7
Unit Price (€ / pc.)
130.4597 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 33 Weeks **
Total Price:
130.46 € *
Price list
Quantity
Price per unit*
1 pcs.
130.4597 €
4 pcs.
105.3031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic circuit breaker, 1-1393253-7, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, White, Operating Voltage 240 VAC/415 VAC/277 VAC, 10A Current Rating, 2 Pole.
Features
- Designed for the international market
- Quick-connect
- Trip-free operation
Technical specifications
Connection | faston plug 6.35 mm | |
Type of mounting | panel mounting | |
Actuator | toggle actuator | |
Rated voltage (AC) | 415 V | |
Rated current | 10 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide, lead |