1-1423673-4 | Potter & Brumfield

Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 125 V (AC), PCB mounting, 1-1423673-4

Order No.: 71P0473
EAN: 4099891624835
MPN:
1-1423673-4
1-1423673-4 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Available in 5 Days: 439 pcs.
Leadtime: 23 Weeks **
Total Price:
217.53 € *
Price list
Quantity
Price per unit*
40 pcs.
5.4383 €
95 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power switch, 1-1423673-4, Potter & Brumfield

Circuit breaker, Thermal, Trip-Free-Switchable, Illuminated, Red, Operating voltage 125 VAC, Operating voltage 50 VDC, 20A Current rating, 1 Pole

features

  • Compact, trip-free, rocker-actuated design
  • Provides circuit protection and power switching in a single unit
  • Snaps into the same cutout
Technical specifications
Befestigungsart Leiterplattenmontage
Betätiger Druckbetätiger
Nennspannung (AC) 125 V
Nennspannung (DC) 50 V
Nennstrom 20 A
Polzahl 1-polig
Logistics
Ursprungsland US
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium