1-1423674-0 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 25 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1-1423674-0
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 6 Weeks **
Total Price:
205.99 € *
Price list
Quantity
Price per unit*
30 pcs.
6.8663 €
75 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 1-1423674-0, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 25A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset, thermal mode
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Anschluss | Flachstecker 6,35 mm | |
Befestigungsart | Panelmontage | |
Betätiger | Druckbetätiger | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 50 V | |
Nennstrom | 25 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |