1423313-1 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 16 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1423313-1
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Available in 5 Days: 365 pcs.
Leadtime: 24 Weeks **
Total Price:
225.74 € *
Price list
Quantity
Price per unit*
35 pcs.
6.4498 €
80 pcs.
6.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 1423313-1, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 16A Current Rating, 1 Pole.
Features
- Single pole fuseholder type
- Push to reset
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
Technical specifications
Anschluss | Flachstecker 6,35 mm | |
Befestigungsart | Panelmontage | |
Betätiger | Druckbetätiger | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 32 V | |
Nennstrom | 16 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |