2-1393249-0 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 6 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 2-1393249-0
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Available in 5 Days: 1,725 pcs.
Leadtime: 23 Weeks **
Total Price:
207.36 € *
Price list
Quantity
Price per unit*
25 pcs.
8.2943 €
60 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 2-1393249-0, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 6A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Connection | Flachstecker 6,35 mm | |
Version | thermisch | |
Type of mounting | Panelmontage | |
Actuator | Druckbetätiger | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 50 V | |
Rated current | 6 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |