2-1393250-5 | Potter & Brumfield

Thermal circuit breaker, 1 pole, 10 A, 32 V (DC), 250 V (AC), PCB mounting, 2-1393250-5

Order No.: 71P4807
EAN: 4099891624859
MPN:
2-1393250-5
Series: W28
Potter & Brumfield
2-1393250-5 Potter & Brumfield Device Circuit Breakers Image 1
2-1393250-5 Potter & Brumfield Device Circuit Breakers Image 2
2-1393250-5 Potter & Brumfield Device Circuit Breakers Image 3
2-1393250-5 Potter & Brumfield Device Circuit Breakers Image 4
2-1393250-5 Potter & Brumfield Device Circuit Breakers Image 5
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 22 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6652 €
150 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 2-1393250-5, Potter & Brumfield

Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 10A Current Rating, 1 Pole.

Features

  • Single pole fuseholder type
  • Push to reset
  • Replaces slow blow glass cartridge fuse
  • Labor-saving snap-in mounting
  • Button extends for visual trip indication
Technical specifications
Type of mounting PCB mounting
Actuator Push actuator
Rated voltage (AC) 250 V
Rated voltage (DC) 32 V
Rated current 10 A
Pin number 1 pole
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes