2-1393254-1 | Potter & Brumfield

Circuit breaker, magnetic, 1 pole, 1 A, 277 V (AC), bolt connection, panel mounting, 2-1393254-1

Order No.: 71P4810
EAN: 4099891578978
MPN:
2-1393254-1
Series: W9
2-1393254-1 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
72.5900 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 25 Weeks **
Total Price:
217.77 € *
Price list
Quantity
Price per unit*
3 pcs.
72.5900 €
7 pcs.
71.2453 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic circuit breaker, 2-1393254-1, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 1A Current Rating, 1 Pole.

Features

  • Designed for the international market
  • Trip-free operation
  • Standard delay
Technical specifications
Connection Bolzenanschluss
Version magnetisch
Type of mounting Panelmontage
Actuator Kippbetätiger
Rated voltage (AC) 277 V
Rated current 1 A
Pin number 1-polig
Product type Schutzschalter
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid