2-1423673-1 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 15 A, 50 V (DC), 125 V (AC), PCB mounting, 2-1423673-1

Order No.: 71P4878
MPN:
2-1423673-1
2-1423673-1 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 10,604 pcs.
Leadtime: 21 Weeks **
Total Price:
215.63 € *
Price list
Quantity
Price per unit*
60 pcs.
3.5938 €
150 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power switch, 2-1423673-1, Potter & Brumfield

Circuit Breakers, Thermal, Trip-Free-Switchable, Red, Operating Voltage 125 VAC, Operating Voltage 50 VDC, 15A Current Rating, 1 Pole.

Features

  • Snaps into the same cutout as many common power switches
  • Provides circuit protection and power switching in a single unit
Technical specifications
Version thermisch
Type of mounting Leiterplattenmontage
Actuator Druckbetätiger
Rated voltage (AC) 125 V
Rated voltage (DC) 50 V
Rated current 15 A
Pin number 1-polig
Product type Schutzschalter
Logistics
Country of origin US
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid