3-1393250-0 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 15 A, 32 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, 3-1393250-0
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 5 Days: 388 pcs.
Leadtime: 24 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
25 pcs.
4.1055 €
150 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 3-1393250-0, POTTER & B
The 2-1393250-0 is a safety device that breaks an electrical circuit if the temperature gets too high. This device is used to prevent fires, damage due to voltage fluctuations, and other dangerous electrical situations.
Features
- Push to reset
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
Technical specifications
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Befestigungsart | Snap-in | |
Betätiger | Druckknopf | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 32 V | |
Nennstrom | 15 A | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |