3-1393253-6 | Potter & Brumfield

Circuit breaker, magnetic, 2 pole, 3 A, 415 V (AC), faston plug 6.35 mm, panel mounting, 3-1393253-6

Order No.: 71P7342
EAN: 4099891579067
MPN:
3-1393253-6
Series: W6
3-1393253-6 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
111.7410 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 33 Weeks **
Total Price:
223.48 € *
Price list
Quantity
Price per unit*
2 pcs.
111.7410 €
5 pcs.
109.6585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic circuit breaker, 3-1393253-6, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, White, Operating Voltage 240 VAC/415 VAC/277 VAC, 3A Current Rating, 2 Pole.

Features

  • Designed for the international market
  • Quick-connect
  • Trip-free operation
Technical specifications
Connection Flachstecker 6,35 mm
Version magnetisch
Type of mounting Panelmontage
Actuator Kippbetätiger
Rated voltage (AC) 415 V
Rated current 3 A
Pin number 2-polig
Product type Schutzschalter
Logistics
Country of origin MX
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid, Blei