3-1393254-3 | Potter & Brumfield

Circuit breaker, magnetic, 1 pole, 7 A, 277 V (AC), bolt connection, panel mounting, 3-1393254-3

Order No.: 71P7343
EAN: 4099891579074
MPN:
3-1393254-3
Series: W9
3-1393254-3 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
64.9740 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 17 Weeks **
Total Price:
259.90 € *
Price list
Quantity
Price per unit*
4 pcs.
64.9740 €
8 pcs.
63.8435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic circuit breaker, 3-1393254-3, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 7A Current Rating, 1 Pole.

Features

  • Designed for the international market
  • Trip-free operation
  • Standard delay
Technical specifications
Connection Bolzenanschluss
Version magnetisch
Type of mounting Panelmontage
Actuator Kippbetätiger
Rated voltage (AC) 277 V
Rated current 7 A
Pin number 1-polig
Product type Schutzschalter
Logistics
Country of origin MX
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid