3-1393254-6 | Potter & Brumfield
Circuit breaker, magnetic, 1 pole, 20 A, 277 V (AC), bolt connection, panel mounting, 3-1393254-6
Unit Price (€ / pc.)
54.4187 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 20 Weeks **
Total Price:
217.67 € *
Price list
Quantity
Price per unit*
4 pcs.
54.4187 €
9 pcs.
53.4072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic circuit breaker, 3-1393254-6, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 20A Current Rating, 1 Pole.
Features
- Designed for the international market
- Trip-free operation
- Short delay
Technical specifications
Connection | Bolzenanschluss | |
Version | magnetisch | |
Type of mounting | Panelmontage | |
Actuator | Kippbetätiger | |
Rated voltage (AC) | 277 V | |
Rated current | 20 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |