4-1393249-3 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 250 V (AC), screw connection, panel mounting, 4-1393249-3
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Available in 5 Days: 585 pcs.
Leadtime: 24 Weeks **
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
15 pcs.
8.6394 €
55 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 4-1393249-3, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 20A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Connection | screw connection | |
Type of mounting | panel mounting | |
Actuator | push actuator | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 50 V | |
Rated current | 20 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |