4-1393250-5 | Potter & Brumfield

Thermal circuit breaker, 1 pole, 3 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 4-1393250-5

Order No.: 71P8488
EAN: 4099891579166
MPN:
4-1393250-5
Series: W28
Potter & Brumfield
4-1393250-5 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Available in 5 Days: 169 pcs.
Leadtime: 22 Weeks **
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
15 pcs.
5.8429 €
90 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4-1393250-5, Potter & Brumfield

Circuit breaker, Thermal, Series trip, Red, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 3A Current Rating, 1 Pole.

Features

  • Single pole fuseholder type
  • Push to reset
  • Replaces slow blow glass cartridge fuse
  • Labor-saving snap-in mounting
  • Button extends for visual trip indication
Technical specifications
Connection faston plug 6.35 mm
Type of mounting panel mounting
Actuator push actuator
Rated voltage (AC) 250 V
Rated voltage (DC) 32 V
Rated current 3 A
Pin number 1 pole
Logistics
Country of origin US
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide