4-1393252-2 | Potter & Brumfield

Magnetic circuit breaker, 1 pole, 15 A, 415 V (AC), faston plug 6.35 mm, panel mounting, 4-1393252-2

Order No.: 71P8489
EAN: 4099891579173
MPN:
4-1393252-2
Series: W6
4-1393252-2 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 18 Weeks **
Total Price:
204.67 € *
Price list
Quantity
Price per unit*
7 pcs.
29.2383 €
16 pcs.
28.7028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic circuit breaker, 4-1393252-2, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, White, Operating Voltage 415 VAC/240 VAC, 15A Current Rating, 1 Pole.

Features

  • Designed for the international market
  • Quick-connect
  • Trip-free operation
Technical specifications
Anschluss Flachstecker 6,35 mm
Befestigungsart Panelmontage
Betätiger Kippbetätiger
Nennspannung (AC) 415 V
Nennstrom 15 A
Polzahl 1-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid