4-1393254-0 | Potter & Brumfield
Circuit breaker, magnetic, 1 pole, 5 A, 65 V (DC), bolt connection, panel mounting, 4-1393254-0
Unit Price (€ / pc.)
105.6720 € *
Available: 0 pcs.
Available in 5 Days: 76 pcs.
Leadtime: 24 Weeks **
Total Price:
211.34 € *
Price list
Quantity
Price per unit*
2 pcs.
105.6720 €
5 pcs.
88.9168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic circuit breaker, 4-1393254-0, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 65 VDC, 5A Current Rating, 1 Pole.
Features
- Designed for the international market
- Trip-free operation
- Instantaneous
Technical specifications
Connection | Bolzenanschluss | |
Version | magnetisch | |
Type of mounting | Panelmontage | |
Actuator | Kippbetätiger | |
Rated voltage (DC) | 65 V | |
Rated current | 5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid, Blei |