5-1423674-2 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 15 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 5-1423674-2

Order No.: 71P9381
EAN: 4099891579289
MPN:
5-1423674-2
Series: W54
5-1423674-2 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 21 Weeks **
Total Price:
227.83 € *
Price list
Quantity
Price per unit*
35 pcs.
6.5093 €
95 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 5-1423674-2, Potter & Brumfield

Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 15A Current Rating, 1 Pole.

Features

  • Single pole, push-to-reset, thermal mode
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
Technical specifications
Connection Flachstecker 6,35 mm
Version thermisch
Type of mounting Panelmontage
Actuator Druckbetätiger
Rated voltage (AC) 250 V
Rated voltage (DC) 50 V
Rated current 15 A
Pin number 1-polig
Product type Schutzschalter
Logistics
Country of origin US
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes