6-1393250-5 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 15 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 6-1393250-5
Unit Price (€ / pc.)
4.760 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 24 Weeks **
Total Price:
476.00 € *
Price list
Quantity
Price per unit*
100 pcs.
4.760 €
200 pcs.
4.522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 6-1393250-5, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 15A Current Rating, 1 Pole.
Features
- Single pole fuseholder type
- Push to reset
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
Technical specifications
Connection | Flachstecker 6,35 mm | |
Version | thermisch | |
Type of mounting | Panelmontage | |
Actuator | Druckbetätiger | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 32 V | |
Rated current | 15 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |