6-1393254-5 | Potter & Brumfield
Circuit breaker, magnetic, 2 pole, 50 A, 277 V (AC), bolt connection, panel mounting, 6-1393254-5
Unit Price (€ / pc.)
97.6633 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 22 Weeks **
Total Price:
292.99 € *
Price list
Quantity
Price per unit*
3 pcs.
97.6633 €
5 pcs.
95.8307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic circuit breaker, 6-1393254-5, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 50A Current Rating, 2 Pole.
Features
- Designed for the international market
- Trip-free operation
- Instantaneous
Technical specifications
Connection | Bolzenanschluss | |
Version | magnetisch | |
Type of mounting | Panelmontage | |
Actuator | Kippbetätiger | |
Rated voltage (AC) | 277 V | |
Rated current | 50 A | |
Pin number | 2-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid, Blei |