7-1393246-4 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 40 A, 50 V (DC), 240 V (AC), PCB mounting, 7-1393246-4
Unit Price (€ / pc.)
52.3600 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 61 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
4 pcs.
52.3600 €
10 pcs.
45.6365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push/Pull actuator, 7-1393246-4, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 40A Current Rating.
Features
- Single pole, push/pull
- Cannot be reset against overload
- Screw termination
- Trip-free operation
Technical specifications
Version | thermisch | |
Type of mounting | Leiterplattenmontage | |
Actuator | Druckbetätiger | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 50 V | |
Rated current | 40 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |