7-1393246-6 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 50 A, 50 V (DC), 240 V (AC), PCB mounting, 7-1393246-6
Unit Price (€ / pc.)
47.6000 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 61 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
5 pcs.
47.6000 €
11 pcs.
41.4953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push/Pull actuator, 7-1393246-6, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 50A Current Rating.
Features
- Single pole, push/pull
- Cannot be reset against overload
- Screw termination
- Trip-free operation
Technical specifications
Version | thermisch | |
Type of mounting | Leiterplattenmontage | |
Actuator | Druckbetätiger | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 50 V | |
Rated current | 50 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |