7-1393250-2 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 7 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 7-1393250-2

Order No.: 72P1002
EAN: 4099891579357
MPN:
7-1393250-2
Series: W28
7-1393250-2 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 21 Weeks **
Total Price:
216.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
6.1880 €

Thermal circuit breaker, 7-1393250-2, Potter & Brumfield

Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 7A Current Rating, 1 Pole.

Features

  • Single pole fuseholder type
  • Push to reset
  • Replaces slow blow glass cartridge fuse
  • Labor-saving snap-in mounting
  • Button extends for visual trip indication
Technical specifications
Connection Flachstecker 6,35 mm
Version thermisch
Type of mounting Panelmontage
Actuator Druckbetätiger
Rated voltage (AC) 250 V
Rated voltage (DC) 32 V
Rated current 7 A
Pin number 1-polig
Product type Schutzschalter
Logistics
Country of origin US
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid