7-1393252-1 | Potter & Brumfield

Circuit breaker, magnetic, 1 pole, 3 A, 415 V (AC), faston plug 6.35 mm, panel mounting, 7-1393252-1

Order No.: 72P1003
EAN: 4099891579364
MPN:
7-1393252-1
Series: W6
7-1393252-1 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
54.9185 € *
Available: 0 pcs.
Available in 5 Days: 114 pcs.
Leadtime: 17 Weeks **
Total Price:
219.67 € *
Price list
Quantity
Price per unit*
4 pcs.
54.9185 €
10 pcs.
53.9665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic circuit breaker, 7-1393252-1, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, White, Operating Voltage 240 VAC/415 VAC, 3A Current Rating, 1 Pole.

Features

  • Designed for the international market
  • Quick-connect
  • Trip-free operation
Technical specifications
Connection Flachstecker 6,35 mm
Version magnetisch
Type of mounting Panelmontage
Actuator Kippbetätiger
Rated voltage (AC) 415 V
Rated current 3 A
Pin number 1-polig
Product type Schutzschalter
Logistics
Country of origin MX
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid