7-1393252-9 | Potter & Brumfield
Circuit breaker, magnetic, 1 pole, 5 A, 65 V (DC), faston plug 6.35 mm, panel mounting, 7-1393252-9
Unit Price (€ / pc.)
39.1153 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 22 Weeks **
Total Price:
234.69 € *
Price list
Quantity
Price per unit*
6 pcs.
39.1153 €
12 pcs.
38.4013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic circuit breaker, 7-1393252-9, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, White, Operating Voltage 65 VDC, 5A Current Rating, 1 Pole.
Features
- Designed for the international market
- Quick-connect
- Trip-free operation
Technical specifications
Connection | Flachstecker 6,35 mm | |
Version | magnetisch | |
Type of mounting | Panelmontage | |
Actuator | Kippbetätiger | |
Rated voltage (DC) | 65 V | |
Rated current | 5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid, Blei |