8-1393252-2 | Potter & Brumfield

Circuit breaker, magnetic, 1 pole, 15 A, 65 V (DC), faston plug 6.35 mm, panel mounting, 8-1393252-2

Order No.: 72P1595
EAN: 4099891579418
MPN:
8-1393252-2
Series: W6
8-1393252-2 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
40.4838 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 33 Weeks **
Total Price:
202.42 € *
Price list
Quantity
Price per unit*
5 pcs.
40.4838 €
12 pcs.
39.7460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic circuit breaker, 8-1393252-2, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, White, Operating Voltage 65 VDC, 15A Current Rating, 1 Pole.

Features

  • Designed for the international market
  • Quick-connect
  • Trip-free operation
Technical specifications
Connection Flachstecker 6,35 mm
Version magnetisch
Type of mounting Panelmontage
Actuator Kippbetätiger
Rated voltage (DC) 65 V
Rated current 15 A
Pin number 1-polig
Product type Schutzschalter
Logistics
Country of origin MX
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid