8-1393254-7 | Potter & Brumfield

Circuit breaker, magnetic, 2 pole, 20 A, 277 V (AC), bolt connection, panel mounting, 8-1393254-7

Order No.: 72P1601
EAN: 4099891579470
MPN:
8-1393254-7
Series: W9
8-1393254-7 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
233.2043 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 27 Weeks **
Total Price:
233.20 € *
Price list
Quantity
Price per unit*
1 pcs.
233.2043 €
3 pcs.
229.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnetic circuit breaker, 8-1393254-7, Potter & Brumfield

Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 20A Current Rating, 2 Pole.

Features

  • Designed for the international market
  • Trip-free operation
  • Short delay
Technical specifications
Connection Bolzenanschluss
Version magnetisch
Type of mounting Panelmontage
Actuator Kippbetätiger
Rated voltage (AC) 277 V
Rated current 20 A
Pin number 2-polig
Product type Schutzschalter
Logistics
Country of origin MX
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid