9-1393252-5 | Potter & Brumfield
Circuit breaker, magnetic, 1 pole, 5 A, 65 V (DC), 415 V (AC), faston plug 6.35 mm, panel mounting, 9-1393252-5
Unit Price (€ / pc.)
46.7313 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 17 Weeks **
Total Price:
233.66 € *
Price list
Quantity
Price per unit*
5 pcs.
46.7313 €
11 pcs.
45.9102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic circuit breaker, 9-1393252-5, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, White, Operating Voltage 250 VAC/415 VAC/240 VAC, Operating Voltage 65 VDC.
Features
- Designed for the international market
- Quick-connect
- Trip-free operation
Technical specifications
Connection | Flachstecker 6,35 mm | |
Version | magnetisch | |
Type of mounting | Panelmontage | |
Actuator | Kippbetätiger | |
Rated voltage (AC) | 415 V | |
Rated voltage (DC) | 65 V | |
Rated current | 5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |