1-1393102-9 | Potter & Brumfield

Relay, 1 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1-1393102-9

Order No.: 71P0360
EAN: 4099891588717
MPN:
1-1393102-9
Series: KRPA
1-1393102-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
92.6415 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 58 Weeks **
Total Price:
277.92 € *
Price list
Quantity
Price per unit*
3 pcs.
92.6415 €
5 pcs.
90.9160 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 1-1393102-9, Potter & Brumfield

Features

  • 20 amp capability
  • Heavy copper alloy movable contact arms
  • Twin silver-cadmium oxide contact

Applications

  • Automation controls
  • High current switching
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 472 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes