1-1393105-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 85 Ω, 10 A, 240 V (AC), monostable, 1-1393105-2
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Available in 5 Days: 205 pcs.
Leadtime: 58 Weeks **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
4 pcs.
32.0110 €
18 pcs.
29.3335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1-1393105-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2 VA Coil Power Rating AC, 85 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 85 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |