1-1393115-7 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1-1393115-7
Unit Price (€ / pc.)
38.5203 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 33 Weeks **
Total Price:
231.12 € *
Price list
Quantity
Price per unit*
6 pcs.
38.5203 €
12 pcs.
37.8063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1-1393115-7, Potter & Brumfield
Features
- 10 amp rated relay
- 2 form C (2 CO) contact arrangement
- 8mm coil-to-contact spacing
- Socket mount (plain)
Applications
- DC load switching in industrial controls
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 3 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 472 Ω |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |