1-1393118-1 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1-1393118-1

Order No.: 71P0367
EAN: 4099891588786
MPN:
1-1393118-1
Series: KUP
Potter & Brumfield
1-1393118-1 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
45.1843 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 27 Weeks **
Total Price:
45.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
45.1843 €

Panel plug-in relay, 1-1393118-1, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Socket mount (plain)
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection plug-in connection
Contact type 3 Form C (NO/NC)
Contact material AG
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 472 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes