1-1393122-6 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 5 A, monostable, 1-1393122-6

Order No.: 25G3197
EAN: 4099889393040
MPN:
1-1393122-6
KHAU-11D12-12
1-1393122-6 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Available in 5 Days: 1,430 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
12.3760 €

Power relay, 1-1393122-6, POTTER & B

Features

  • Plug-in connection
  • DC coil
  • RT I protection

Applications

  • Elevators
  • Robotics
  • Solar panels
  • Industrial sewing/stitching machines
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 5 A
Coil voltage (DC) 12 V
Coil resistance 160 Ω
Connection solder connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes