1-1393122-9 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 12 V (AC), 43 Ω, 2.5 A, 240 V (AC), monostable, 1-1393122-9

Order No.: 71P0373
EAN: 4099891588847
MPN:
1-1393122-9
Series: KHA
Potter & Brumfield
1-1393122-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
40.7694 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 18 Weeks **
Total Price:
40.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
40.7694 €

Panel plug-in relay, 1-1393122-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 1.2 VA Coil Power Rating AC, 43 Ω Coil Resistance.

Features

  • Four pole form C contact arrangements
  • Polycarbonat

Applications

  • Industrial sewing/stitching machines
  • Fitness
  • Elevators
  • Solar panels
Technical specifications
Connection solder/plug-in connection
Contact type 4 Form C (NO/NC)
Contact material AG
Switching Voltage (AC) 240 V
switching current 2.5 A
Coil voltage (AC) 12 V
Coil type monostable
Coil resistance 43 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes