1-1393194-3 | Potter & Brumfield
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-3
Order No.: 71P0390
MPN:
1-1393194-3
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 3,259 pcs.
Leadtime: 19 Weeks **
Miniature relay, 1-1393194-3, Potter & Brumfield
Power relay, Standard, Monostable, DC, 200 mW Coil power rating DC, 125 Ω Coil resistance, UL Coil insulation class F/Sensitive version
Features
- Small size
Applications
- Industrial controls
- Appliances
- HVAC
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AG | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 3 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |